
* Images are for reference only
R6012JNXC7G
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- R6012JNXC7G
- JLCPCB Part #
- C17524591
- Package
- TO-220FM
- Description
- 1 N-channel 12A 28nC@15V 390mΩ@15V 600V 60W 900pF TO-220FM MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7178
200+
$0.6855
500+
$0.6631
1000+
$0.6518
Welcome back, may I help you?