
* Images are for reference only
QST7TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- QST7TR
- JLCPCB Part #
- C6257515
- Package
- TSMT6(SC-95)
- Description
- 1.5A 100nA 270@100mA,2V 280MHz 30V 370mV@50mA,1A 500mW PNP TSMT6(SC-95) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5302
200+
$0.2121
500+
$0.2057
1000+
$0.2009
Welcome back, may I help you?