
* Images are for reference only
PDZVTFTR18B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- PDZVTFTR18B
- JLCPCB Part #
- C6357380
- Package
- SOD-128
- Description
- 1 Independent 10uA@13V 12Ω 18V~20.3V 19.15V 1W SOD-128 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3118
10+
$0.3037
30+
$0.2988
100+
$0.2940
Related Products
Welcome back, may I help you?