
* Images are for reference only
MCR50JZHJ3R9
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MCR50JZHJ3R9
- JLCPCB Part #
- C308562
- Package
- 2010
- Description
- -55℃~+155℃ 200V 3.9Ω 500mW Thick Film Resistor ±5% ±500ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1426
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1426
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0264
600+
$0.0225
4000+
$0.0172
8000+
$0.0152
20000+
$0.0141
Welcome back, may I help you?