
* Images are for reference only
MCR10ERTFL4R75
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MCR10ERTFL4R75
- JLCPCB Part #
- C19370963
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 4.75Ω Thick Film Resistor ±1% ±250ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1792
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0050
20000+
$0.0021
50000+
$0.0020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?