
* Images are for reference only
LMR324F-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LMR324F-GE2
- JLCPCB Part #
- C4366227
- Package
- SOIC-14-175mil
- Description
- -40℃~+85℃ 13mA 15nA 1V/us 39nV/√Hz@1kHz 3MHz 3uV/℃ 4 410uA 5nA 7V 90dB 9mV SOIC-14-175mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2800
200+
$0.1083
500+
$0.1046
1000+
$0.1026
Welcome back, may I help you?