
* Images are for reference only
LBP-602VA2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LBP-602VA2
- JLCPCB Part #
- C6285897
- Package
- DIP-18
- Description
- -25℃~+75℃ 0.56 1.9V 19mm 2 25mm 36mcd 56mW 7 Segment 8mm Common Anode Red DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9097
300+
$0.7629
600+
$0.7372
900+
$0.7244
Welcome back, may I help you?