
* Images are for reference only
LAP-401MD
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LAP-401MD
- JLCPCB Part #
- C6285541
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.4 1 1.9V 100mcd 13mm 56mW 7 Segment 7mm 9.6mm Common Anode Green DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.4286
10+
$3.3531
30+
$3.3033
120+
$3.2519
Welcome back, may I help you?