
* Images are for reference only
GMR320HJAAFD5L00
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- GMR320HJAAFD5L00
- JLCPCB Part #
- C6626896
- Package
- 2817
- Description
- -65℃~+170℃ 0ppm/℃~+25ppm/℃ 10W 5mΩ ±1% 2817 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$1.3744
10+
$1.3406
30+
$1.3180
100+
$1.2970
Related Products
Welcome back, may I help you?