
* Images are for reference only
FMC6AT148
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- FMC6AT148
- JLCPCB Part #
- C17618172
- Package
- SC-74A(SOT-753)
- Description
- 1 PNP Pre-Biased Transistor, 1 NPN 100mA 300mW 50V 82@5mA,5V SC-74A(SOT-753) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2670
200+
$0.1066
500+
$0.1030
1000+
$0.1012
Welcome back, may I help you?