
* Images are for reference only
EMG1T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMG1T2R
- JLCPCB Part #
- C17197755
- Package
- SMD-5P
- Description
- 100mA 150mW 2 NPN (Pre-Biased) 50V 56@5mA,5V SMD-5P Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
200+
$0.0482
500+
$0.0466
1000+
$0.0458
Related Products
Welcome back, may I help you?