
* Images are for reference only
EDZVFHT2R3.0B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EDZVFHT2R3.0B
- JLCPCB Part #
- C7271515
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 120Ω 150mW 3.01V~3.22V 3V 50uA@1V SC-79(SOD-523) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
200+
$0.0213
500+
$0.0205
1000+
$0.0202
Welcome back, may I help you?