
* Images are for reference only
DTC943TUBTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC943TUBTL
- JLCPCB Part #
- C3588609
- Package
- UMT3F
- Description
- 1 NPN (Pre-Biased) 100mV 200mW 20V 35MHz 4.7kΩ 400mA 40V 500nA 820 NPN UMT3F Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
200+
$0.0304
500+
$0.0292
1000+
$0.0288
Welcome back, may I help you?