
* Images are for reference only
BD9111NV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9111NV-E2
- JLCPCB Part #
- C2071302
- Package
- SON-8-EP(5x6)
- Description
- -25℃~+105℃@(TA) 1 1MHz 2A 3.3V 4.5V~5.5V Buck Buck Built-in Fixed Yes SON-8-EP(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1663
10+
$3.0921
30+
$3.0422
100+
$2.9939
Related Products
Welcome back, may I help you?