
* Images are for reference only
DTC144EEFRATL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC144EEFRATL
- JLCPCB Part #
- C3588506
- Package
- SC-75(SOT-416)
- Description
- 1 NPN (Pre-Biased) 1.2 100mA 150mW 300mV@10mA,0.5mA 3V@2mA,0.3V 500mV@100uA,5V 50V 61.1kΩ 68 SC-75(SOT-416) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 543
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
200+
$0.0171
500+
$0.0165
1000+
$0.0162
Welcome back, may I help you?