
* Images are for reference only
DTC143ZU3T106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC143ZU3T106
- JLCPCB Part #
- C2980730
- Package
- SOT-323
- Description
- -40℃~+150℃ 1 NPN (Pre-Biased) 1.3V 10 100mA 200mW 250MHz 300mV 300mV@5mA,0.25mA 4.7kΩ 500mV@100uA,5V 50V 80 NPN SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2942
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2942
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0179
600+
$0.0150
3000+
$0.0133
9000+
$0.0117
21000+
$0.0109
Related Products
Welcome back, may I help you?