
* Images are for reference only
DTC143XEBTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC143XEBTL
- JLCPCB Part #
- C17625552
- Package
- SC-75(SOT-416)
- Description
- 1 NPN (Pre-Biased) 100mA 150mW 2.5V@20mA,300mV 2.6 250MHz 30 300mV@100uA,5V 300mV@10mA,500uA 50V 6.11kΩ NPN SC-75(SOT-416) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0957
150+
$0.0943
500+
$0.0930
Related Products
Welcome back, may I help you?