
* Images are for reference only
DTC124GUAT106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC124GUAT106
- JLCPCB Part #
- C3588876
- Package
- UMT-3
- Description
- 1 NPN (Pre-Biased) 100mA 200mW 22kΩ 250MHz 300mV 500nA 50V 56 5V NPN UMT-3 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0110
500+
$0.0106
1000+
$0.0105
Related Products
Welcome back, may I help you?