
* Images are for reference only
BV1HJ045EFJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BV1HJ045EFJ-CE2
- JLCPCB Part #
- C3229250
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 45mΩ 5A 6V~28V Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.7567
10+
$1.7180
30+
$1.6922
100+
$1.6664
Related Products
Welcome back, may I help you?