
* Images are for reference only
BU9873FVT-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU9873FVT-GE2
- JLCPCB Part #
- C2669516
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V I2C Temperature compensation、Programmable clock output、Alarm function、Periodic interrupt output TSSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4687
200+
$0.1815
500+
$0.1750
1000+
$0.1719
Related Products
Welcome back, may I help you?