
* Images are for reference only
BU4823F-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU4823F-TR
- JLCPCB Part #
- C2067547
- Package
- SOP-4-1.3mm
- Description
- -40℃~+125℃@(Tj) 1 2.3V 275.9us 550nA 900mV~4.8V Active Low No No Open Drain Voltage Detector SOP-4-1.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7155
10+
$0.6978
30+
$0.6848
100+
$0.6735
Related Products
Welcome back, may I help you?