This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU34TD2WNVX-TL

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU34TD2WNVX-TL
JLCPCB Part #
C3747536
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃@(Ta) 1 200mA 3.4V 35uA 420mV@(200mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1625
200+ $0.0630
500+ $0.0608
1000+ $0.0596

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons