This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU27TA2WNVX-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU27TA2WNVX-TR
JLCPCB Part #
C3745839
Package
UDFN-4-EP(1.6x1.2)
Description
-40℃~+85℃@(Ta) 1 2.7V 200mA 360mV@(200mA) 40uA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive UDFN-4-EP(1.6x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3261
200+ $0.1262
500+ $0.1218
1000+ $0.1196

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons