
* Images are for reference only
BU18TD3WG-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU18TD3WG-TR
- JLCPCB Part #
- C509839
- Package
- SSOP-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 200mA 60uA 6V 700mV@(200mA) 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 563
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0556
300+
$0.0503
3000+
$0.0463
6000+
$0.0429
9000+
$0.0413
Welcome back, may I help you?