
* Images are for reference only
BR93L46FV-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93L46FV-WE2
- JLCPCB Part #
- C5564573
- Package
- LSSOP-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1Kbit 2MHz 40 Years 5ms LSSOP-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4253
200+
$0.1698
500+
$0.1641
1000+
$0.1613
Welcome back, may I help you?