
* Images are for reference only
BR93A46RFJ-WME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93A46RFJ-WME2
- JLCPCB Part #
- C2061828
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1,000,000 cycles 1Kbit 2.5V~5.5V 2MHz 40 Years 5ms SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$2.1939
10+
$1.8701
30+
$1.6672
100+
$1.4610
500+
$1.3660
1000+
$1.3257
Welcome back, may I help you?