
* Images are for reference only
BR25H512FJ-5ACE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR25H512FJ-5ACE2
- JLCPCB Part #
- C7086534
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 20MHz 3.5ms 4,000,000 Cycles 512Kbit Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.9826
10+
$1.6702
30+
$1.4737
100+
$1.2740
500+
$1.1838
1000+
$1.1435
Related Products
Welcome back, may I help you?