
* Images are for reference only
BR24T02FVM-WTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24T02FVM-WTR
- JLCPCB Part #
- C2063298
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 2Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5490
10+
$0.5345
30+
$0.5248
100+
$0.5151
Related Products
Welcome back, may I help you?