
* Images are for reference only
BM2SCQ124T-LBZ
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2SCQ124T-LBZ
- JLCPCB Part #
- C3094711
- Package
- TO-220-6M
- Description
- -40℃~+105℃ 1.5W 1.7kV 15V~27.5V 30kHz、120kHz Isolation Over Voltage Protection、Over Current Protection TO-220-6M AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8890
200+
$3.0535
500+
$2.9455
1000+
$2.8923
Related Products
Welcome back, may I help you?