
* Images are for reference only
BAV99HMFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAV99HMFHT116
- JLCPCB Part #
- C3029762
- Package
- SOT-23
- Description
- 1.25V@150mA 100nA 215mA 250mW 4A 4ns 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2913
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2879
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0305
600+
$0.0261
3000+
$0.0229
9000+
$0.0205
21000+
$0.0194
Related Products
Welcome back, may I help you?