
* Images are for reference only
BD9873CP-V5E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9873CP-V5E2
- JLCPCB Part #
- C2071663
- Package
- TO-220CP-5
- Description
- -40℃~+85℃ 1 1.5A 110kHz 8V~35V Adjustable Buck Buck Built-in No TO-220CP-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.2784
10+
$2.2253
30+
$2.1899
100+
$2.1545
Related Products
Welcome back, may I help you?