
* Images are for reference only
BD9300F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9300F-E2
- JLCPCB Part #
- C2657907
- Package
- SOP-14-4.4mm
- Description
- -40℃~+85℃@(TA) 1 3.6V~35V 30mA 800kHz Boost、Buck Buck、Boost No SOP-14-4.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4806
10+
$4.3667
30+
$4.2896
100+
$4.2142
Welcome back, may I help you?