
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8-175mil | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Buck | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 7V~35V | |
| Output Current | 2A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD9006F-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8-175mil | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Buck | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 7V~35V | |
| Output Current | 2A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD9006F-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD9006F-E2 datasheets or manufacturer documentation.
Datasheet: BD9006F-E2 Datasheet (PDF)
The BD9006F-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.