
* Images are for reference only
BD9104FVM-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9104FVM-TR
- JLCPCB Part #
- C6130824
- Package
- MSOP-8
- Description
- -25℃~+85℃@(TA) 1 1MHz 3.3V 4.5V~5.5V 800mA Buck Buck Built-in Fixed Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9122
200+
$1.5617
500+
$1.5087
1000+
$1.4830
Related Products
Welcome back, may I help you?