
* Images are for reference only
BD9006HFP-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9006HFP-TR
- JLCPCB Part #
- C6130817
- Package
- HRP-7
- Description
- -40℃~+105℃ 1 2A 500kHz 7V~35V Buck Buck Built-in HRP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1203
200+
$2.8410
500+
$2.7460
1000+
$2.6993
Related Products
Welcome back, may I help you?