
* Images are for reference only
RB510SM-30T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB510SM-30T2R
- JLCPCB Part #
- C510334
- Package
- SOD-523
- Description
- 100mA 300nA@10V 30V 460mV@10mA 500mA Independent SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4585
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 4133
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0302
600+
$0.0257
2000+
$0.0229
8000+
$0.0205
16000+
$0.0192
Related Products
Welcome back, may I help you?