
* Images are for reference only
BD8LB600FS-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8LB600FS-CE2
- JLCPCB Part #
- C2149947
- Package
- SOP-24-5.4mm
- Description
- -40℃~+150℃ 1A 3V~5.5V 600mΩ 8 Active High Low Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SOP-24-5.4mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.1340
Related Products
Welcome back, may I help you?