
* Images are for reference only
BD82007FVJ-MGE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD82007FVJ-MGE2
- JLCPCB Part #
- C2149931
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+85℃ 1 2.7V~5.5V 70mΩ Active Low High Side Switch TSSOP-8-3.0mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
200+
$0.1895
500+
$0.1831
1000+
$0.1799
Related Products
Welcome back, may I help you?