
* Images are for reference only
BD8118FM-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8118FM-ME2
- JLCPCB Part #
- C20507394
- Package
- HSOP-28
- Description
- -40℃~+95℃ 150mA 250kHz~350kHz 4 4.5V~30V Boost DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start PWM HSOP-28 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0300
200+
$5.9976
500+
$5.7968
1500+
$5.6988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?