
* Images are for reference only
BD8113EFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8113EFV-E2
- JLCPCB Part #
- C5595838
- Package
- VSSOP-24-EP-5.6mm
- Description
- -40℃~+105℃ 150mA 2 250kHz~600kHz 36V 5V~30V Analog、PWM Buck、Boost DC-DC VSSOP-24-EP-5.6mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2494
200+
$7.2827
500+
$7.0388
1000+
$6.9192
Related Products
Welcome back, may I help you?