
* Images are for reference only
BD7F200UEFJ-LBE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD7F200UEFJ-LBE2
- JLCPCB Part #
- C20108163
- Package
- HTSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 400kHz 8V~40V Built-in Flyback HTSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7329
200+
$1.0909
500+
$1.0540
1000+
$1.0363
Related Products
Welcome back, may I help you?