
* Images are for reference only
BD7682FJ-LBE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD7682FJ-LBE2
- JLCPCB Part #
- C17458028
- Package
- SOIC-8
- Description
- -40℃~+150℃@(TJ) 0.67W 120kHz 15V~27.5V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection QR Secondary-Side Feedback SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4418
10+
$2.3808
30+
$2.3407
100+
$2.3005
Related Products
Welcome back, may I help you?