
* Images are for reference only
BD70HA3VEFJ-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD70HA3VEFJ-ME2
- JLCPCB Part #
- C22273446
- Package
- HTSOP-J8
- Description
- -40℃~+105℃@(Ta) 1 300mA 7V 8V 900mV@(0.3A) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3740
200+
$0.1493
500+
$0.1443
1000+
$0.1418
Welcome back, may I help you?