
* Images are for reference only
BD6522F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD6522F-E2
- JLCPCB Part #
- C2150155
- Package
- SOP-8-4.4mm
- Description
- -25℃~+85℃ 1 3V~5.5V 50mΩ Active High Low Side Switch SOP-8-4.4mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0489
10+
$2.9782
30+
$2.9317
100+
$2.8835
Related Products
Welcome back, may I help you?