
* Images are for reference only
BD62014AFS-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD62014AFS-E2
- JLCPCB Part #
- C239836
- Package
- SSOP-A24-5.4mm
- Description
- -40℃~+110℃ 10V~18V Three Phase SSOP-A24-5.4mm Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7989
10+
$2.0750
30+
$1.6446
100+
$1.2092
500+
$0.8126
1000+
$0.7223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?