
* Images are for reference only
BD4275FP2-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD4275FP2-CE2
- JLCPCB Part #
- C213439
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Ta) 1 4.9V~5.1V 45V 500mA 500mV@(300mA) 60dB@(120Hz) 65uA Fixed Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.7243
10+
$0.7001
30+
$0.6824
100+
$0.6647
Related Products
Welcome back, may I help you?