
* Images are for reference only
BD3537F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD3537F-E2
- JLCPCB Part #
- C1848636
- Package
- SOP-8-4.4mm
- Description
- -30℃~+100℃ 4.75V~5.25V 50uA DDR SDRAM SOP-8-4.4mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3721
1000+
$0.1441
2500+
$0.1389
5000+
$0.1365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?