
* Images are for reference only
BD33HA3MEFJ-LBH2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD33HA3MEFJ-LBH2
- JLCPCB Part #
- C3748776
- Package
- HTSOP-J8
- Description
- -40℃~+105℃ 1 1.2V@(300mA) 1.2mA 3.3V 300mA 8V Fixed Over Current Protection、Over Temperature Protection Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8816
250+
$0.3407
500+
$0.3294
1000+
$0.3230
Related Products
Welcome back, may I help you?