
* Images are for reference only
BD2055AFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2055AFJ-E2
- JLCPCB Part #
- C7219858
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 250mA 80mΩ Active High High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3005
200+
$0.5186
500+
$0.5026
1000+
$0.4929
Related Products
Welcome back, may I help you?