
* Images are for reference only
BD2051AFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2051AFJ-E2
- JLCPCB Part #
- C111703
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 80mΩ Active High High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6229
10+
$0.5025
30+
$0.4431
100+
$0.3837
500+
$0.3163
1000+
$0.2986
Welcome back, may I help you?